text.skipToContent text.skipToNavigation

Manufacturer Part #

AHV85111KNHTR

AHV85111 Series 1CH 5000Vrms 100V/ns 50ns 13.2V AEC-Q100 Gate Driver - SMD-12

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Allegro MicroSystems AHV85111KNHTR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
Output Impedance: 2.8Ω
Peak Output Current: 4A
Supply Voltage-Max: 13.2V
Quiescent Current: 2mA
Turn-off Delay Time: 50ns
Turn-on Delay Time: 50ns
Rise Time: 9ns
Fall Time: 7ns
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$10,260.00
USD
Quantity
Unit Price
1,500
$2.31
3,000+
$2.28
Product Variant Information section