text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS3800SLHTSA1

BTS3800SL Series 5.5 V 350 mA Smart Low Side Power Switch - PG-SCT-595

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Infineon BTS3800SLHTSA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 1.6Ω
Output Current: 520mA
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
9,000+
$0.305
Product Variant Information section