Manufacturer Part #
BTS740S2XUMA1
BTS740S2 Series 34 V 30 mOhm SMT Smart High-Side Power Switch - PG-DSO-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTS740S2XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon BTS740S2XUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Dual |
| On-state Resistance-Max: | 30mΩ |
| Output Current: | 8.5A |
| Peak Output Current: | 50A |
| Supply Voltage-Max: | 34V |
| Rated Power Dissipation: | 3.8W |
| Quiescent Current: | 2.4mA |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$3.39
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount