Manufacturer Part #
FAN3122TMX
FAN3122 Series 18 V 9 A Surface Mount Single High Speed Low Side Driver-SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FAN3122TMX - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Single |
| Peak Output Current: | 11.4A |
| Supply Voltage-Max: | 18V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FAN3121TMX is a part of FAN3122 series MosFet/IGBT Drivers.It has an operating temperature ranging from - 55 °C to + 150 °C and it is available in SOIC-8 Packaging.
Features:
- Industry-Standard Pin-out with Enable Input
- 4.5 to 18V Operating Range
- 11.4A Peak Sink at VDD = 12V
- 9.7A Sink / 7.1A Source at VOUT = 6V
- Inverting Configuration (FAN3121) and Non-Inverting Configuration (FAN3122)
- Internal Resistors Turn Driver Off If No Inputs
- 23ns/19ns Typical Rise/Fall Times with 10nF Load
- 20ns Typical Propagation Delay Time
- Choice of TTL or CMOS Input Thresholds
- MillerDrive™ Technology
- Available in Thermally Enhanced 3x3mm 8-Lead MLP or 8-Lead SOIC Package (Pb-Free Finish)
- Rated from –40°C to +125°C
Applications:
- Synchronous Rectifier Circuits
- High-Efficiency MOSFET Switching
- Switch-Mode Power Supplies
- DC-to-DC Converters
- Motor Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount