text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2113STRPBF

IR2113S Series Dual 25V Surface Mount High and Low Side Driver - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Infineon IR2113STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 2.5A
Supply Voltage-Max: 25V
Rated Power Dissipation: 1.25W
Quiescent Current: 340µA
Turn-off Delay Time: 125ns
Turn-on Delay Time: 150ns
Rise Time: 35ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications


International Rectifier (IR) is a pioneer and world leader in advanced power management technology, from digital, analog and mixed-signal ICs to advanced circuit devices, power systems and components. The world's leading manufacturers of computers, appliances, automobiles, consumer electronics and defense systems rely on IR technology to drive the performance and efficiency of their products. Today, power management technology plays a more important role than ever in saving the world's dwindling energy reserves while tackling tough technology roadblocks.

A IGBT has the output switching and conduction characteristics of a bipolar transistor but is voltage-controlled like a MOSFET. In general, this means it has the advantages of high-current handling capability of a bipolar with the ease of control of a MOSFET. The IGBT still has the disadvantages of a comparatively large current tail and no body drain diode.

The MOSFET is a device that is voltage- and not current-controlled. MOSFETs have a positive temperature coefficient, stopping thermal runaway. The on-state-resistance has no theoretical limit, hence on-state losses can be far lower. The MOSFET also has a body-drain diode, which is particularly useful in dealing with limited free wheeling currents.

The IR2110/IR2113 are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 500 or 600 volts.
 
The IR2110 is a 14 pin PDIP that is fully operational to +500V or +600V tolerant to negative transient voltage, contains a Gate drive supply range from 10 to 20V and is 3.3V logic compatible.
Pricing Section
Global Stock:
1,000
USA:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,180.00
USD
Quantity
Unit Price
1,000
$1.18
2,000
$1.17
3,000+
$1.16
Product Variant Information section