Manufacturer Part #
ISL55111IRZ-T
Dual, High Speed MOSFET Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL55111IRZ-T - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| On-state Resistance-Max: | 3Ω |
| Peak Output Current: | 3.5A |
| Supply Voltage-Max: | 5.5V |
| Quiescent Current: | 4mA |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
6,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount