text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4128YME-TR

MIC4128 Series 6 Ohm 20 V Surface Mount Dual Peak Low-Side MOSFET - SOIC-8EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Microchip MIC4128YME-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 20V
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Features & Applications

The MIC4128YME TR, family are highly reliable dual 1.5 A low-side MOSFET drivers fabricated on Micrel’s BiCMOS/DMOS process. The devices feature low power consumption and high efficiency. The MIC4126/27/28 translate TTL or CMOS input logic levels to output voltage levels that swing within 25 mV of the positive supply or ground whereas comparable bipolar devices are capable of swinging only to within 1 V of the supply.

The MIC4126/7/8 is available in three configurations: dual inverting, dual non-inverting, and complimentary output. The MIC4126/27/28 offer pin-compatible as well as smaller footprint replacements for the MIC4426/27/28 with improved packaging and electrical performance. The MIC4126/27/28 are available in exposed pad, EPAD, SOIC-8L and MSOP-8L options as well as a small-size 3 mm x 3 mm MLF™-8L option. The devices have an input operating range of 4.5 V to 20 V. Primarily intended for driving power MOSFETs, MIC4426/7/8 drivers are suitable for driving other loads (capacitive, resistive, or inductive) which require low impedance, high peak current, and fast switching time. The devices can withstand up to 500 mA of reverse current (either polarity) without latching and up to 5 V noise spikes (either polarity) on ground pins.

Key Features:

  • Dual 1.5 A-peak drivers.
  • 4.5 V to 20 V operating range.
  • Exposed backside pad packaging reduces heat.
  • ePAD SOIC-8L (θJA = 58°C/W).
  • ePAD MSOP-8L (θJA = 60°C/W).
  • 3 mm x 3 mm MLF™-8L (θJA = 60°C/W).
  • Bipolar/CMOS/DMOS construction.
  • 25 mV maximum output offset from supply or ground.
  • Latch-up protection to >200 mA reverse current.
  • Switches 1000 pF in 25 ns.
  • Logic-input threshold independent of supply voltage.
  • Logic-input protection to –5 V.
  • 6 pF typical equivalent input capacitance.
  • Dual inverting, dual non-inverting, and complementary configurations.
  • -40°C to +125°C operating junction temperature range.

Applications:

  • DC/DC converters.
  • Motor drivers.
  • Clock line driver.
Pricing Section
Global Stock:
5,000
USA:
5,000
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,300.00
USD
Quantity
Unit Price
2,500+
$0.92
Product Variant Information section