text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP51560BBDWR2G

4.5A, 9A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
onsemi NCP51560BBDWR2G - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Impedance: 1.4Ω
Peak Output Current: 9A
Supply Voltage-Max: 5V
Rated Power Dissipation: 0.8W
Quiescent Current: 12mA
Turn-off Delay Time: 41ns
Turn-on Delay Time: 41ns
Rise Time: 11ns
Fall Time: 10ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,963
Germany:
1,963
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.60
USD
Quantity
Unit Price
1
$1.60
15
$1.55
50
$1.52
250
$1.49
1,000+
$1.45
Product Variant Information section