text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4452VOA

TC4452 Series 13 A 18 Vmax 1.5 Ohm Single Low Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4452VOA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 0.9Ω
Peak Output Current: 13A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TC4452VOA is a High-Speed MOSFET and IGBT Driver with high output current of 2.6 A, available in surface mount SOIC-8 package.

Features:

  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • Wide Input Supply Voltage Operating Range: 4.5V to 18V
  • High Continuous Output Current: 2.6A (max.)
  • Matched Fast Rise and Fall Times:
    • 21 ns with 10,000 pF Load
    • 42 ns with 22,000 pF Load
  • Matched Short Propagation Delays: 44 ns (typ.)
  • Low Supply Current:
    • With Logic 1 Input 140 μA (typ.)
    • With Logic 0 Input 40 μA (typ.)
  • Low Output Impedance: 0.9Ω (typ.)
  • Latch-Up Protected: Will Withstand 1.5A Output Reverse Current
  • Input Will Withstand Negative Inputs Up To 5V

Applications:

  • Line Drivers for Extra Heavily-Loaded Lines
  • Pulse Generators
  • Driving the Largest MOSFETs and IGBTs
  • Local Power ON/OFF Switch
  • Motor and Solenoid Driver
  • LF Initiator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$410.00
USD
Quantity
Unit Price
1
$2.12
25
$2.08
100
$2.05
250
$2.02
1,000+
$1.97
Product Variant Information section