text.skipToContent text.skipToNavigation

Manufacturer Part #

A4950ELJTR-T

A4950 Series 40 V 3.5 A Dual Output Brushed DC Motor Driver - SOIC-8EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Allegro MicroSystems A4950ELJTR-T - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 8V to 40V
No of Outputs: Dual
Output Current-Max: 3.5A
Supply Current: 0.01A
Supply Voltage-Max: 4V
Supply Voltage: 8V to 40V
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,730.00
USD
Quantity
Unit Price
3,000
$0.91
6,000+
$0.895
Product Variant Information section