text.skipToContent text.skipToNavigation

Manufacturer Part #

E-L6258EXTR

L6258 Series 5.25 V 1.5 A Dual H-Bridge PWM Control DMOS Motor Driver-POWERSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics E-L6258EXTR - Technical Attributes
Attributes Table
Motor Type: Stepper
No of Outputs: Quad
Output Current-Max: 1.5A
Supply Voltage-Max: 40V
Supply Voltage: 12V to 40V
Interface: Parallel
Operating Temp Range: -55°C to +150°C
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Features & Applications

The E-L6258EXTR is a PWM controlled high current DMOS universal motor driver, available in POWERSO-36 package.

This device is a dual full bridge for motor control applications realized in BCD technology, with the capability of driving both windings of a bipolar stepper motor or bidirectionally control two DC motors.

Features:

  • Able to drive both windings of a bipolar stepper motor or two DC motors
  • Output current up to 1.5A each winding
  • Wide voltage range: 12V to 40V
  • Four quadrant current control, ideal for microstepping and DC motor control
  • Precision PWM control
  • No need for recirculation diodes
  • TTL/CMOS compatible inputs
  • Cross conduction protection
  • Thermal shutdown
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,088.00
USD
Quantity
Unit Price
600+
$3.48
Product Variant Information section