text.skipToContent text.skipToNavigation

Manufacturer Part #

VND7E025AJTR

VND7E025AJ Series 28 V 28 A Double Channel High-Side Driver - PowerSSO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
STMicroelectronics VND7E025AJTR - Technical Attributes
Attributes Table
Load Voltage: 4V to 28V
No of Outputs: Dual
Output Current-Max: 28A
Supply Current: -1mA to +10mA
Supply Voltage-Max: 40V
Supply Voltage: 0.3V to 38V
Turn-off Delay Time: 100µs
Turn-on Delay Time: 120µs
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,225.00
USD
Quantity
Unit Price
2,500+
$0.89
Product Variant Information section