text.skipToContent text.skipToNavigation

Manufacturer Part #

VNI2140J

VNI2140: 45 V 500 mA Dual High Side Smart Power Solid State Relay - PowerSSO-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics VNI2140J - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage-Max: 45V
Package Style:  POWERSSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$3,380.00
USD
Quantity
Unit Price
1
$1.82
40
$1.79
150
$1.77
500
$1.74
2,000+
$1.69