Manufacturer Part #
CBTL04083BBS,518
CBTL04083 Series 3.3 V 4 Differential 2:1 Multiplexer/Demultiplexer - HVQFN-42
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:HVQFN-42 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP CBTL04083BBS,518 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP CBTL04083BBS,518 - Technical Attributes
Attributes Table
| Type: | Mux/Demux |
| Configuration: | 4 x 2:1 |
| No of Channels: | 8 |
| Supply Voltage: | 3V to 3.6V |
| ON Resistance: | 6Ω |
| Package Style: | HVQFN-42 |
| Mounting Method: | Surface Mount |
Features & Applications
The CBTL04083BBS,518 is a 3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3 application. It is available in HVQFN-42 package.
This device can switch four differential signals to one of two locations. Using a unique design technique, NXP has minimized the impedance of the switch such that the attenuation observed through the switch is negligible, and also minimized the channel-to-channel skew as well as channel-to-channel crosstalk, as required by the high-speed serial interface.
Features:
- 4 differential channel, 2 : 1 multiplexer/demultiplexer
- High-speed signal switching for 8.0 Gbit/s PCIe Gen3 speed
- Low intra-pair skew: 5 ps typical
- Low inter-pair skew: 35 ps maximum
- High bandwidth:
- 3 dB at 8.3 GHz for CBTL04083A
- 3 dB at 8.0 GHz for CBTL04083B
- Low crosstalk: −29 dB at 4 GHz
- Low insertion loss
- 0.5 dB at 100 MHz
- 1.3 dB at 4 GHz
- Low off-state isolation: −20 dB at 4 GHz
- Low return loss: −14 dB at 4 GHz
- VDD operating range: 3.3 V ± 10 %
- Dual shutdown pins for channel 0/1 and 2/3 independently to minimize power consumption
- ESD tolerance:
- 2000 V HBM
- 1000 V CDM
- HVQFN42 package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
HVQFN-42
Mounting Method:
Surface Mount