text.skipToContent text.skipToNavigation

Manufacturer Part #

DG408LEDY-T1-GE3

DG408LE Series 16 V 23 Ohm 8-Ch. High Performance Analog Multiplexer - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG408LEDY-T1-GE3 - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 3V to 16V
Supply Current: 6µA
ON Resistance: 25Ω
Operating Temp Range: -40°C to +85°C
Power Dissipation: 600mW
Storage Temperature Range: -65°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,925.00
USD
Quantity
Unit Price
2,500+
$0.77
Product Variant Information section