text.skipToContent text.skipToNavigation

Manufacturer Part #

DG409LEDY-T1-GE3

DG409LEDY Series 16 V Dual 4-Ch High Performance Analog Multiplexers - SOIC-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG409LEDY-T1-GE3 - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 3V to 16V
ON Resistance: 23Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,562.50
USD
Quantity
Unit Price
2,500
$0.625
5,000
$0.62
7,500
$0.615
10,000
$0.61
12,500+
$0.60
Product Variant Information section