text.skipToContent text.skipToNavigation

Manufacturer Part #

DG428DN-E3

DG428 Series 15 V Single 8-Channel Latchable Analog Multiplexer - PLCC-20

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Vishay DG428DN-E3 - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 15V
ON Resistance: 55Ω
Package Style:  PLCC-20
Mounting Method: Surface Mount
Features & Applications
The DG428DN-E3 is a single 8 channel differential latchable analog multiplexer. It is available in 20 pin PLCC package.

This device having on-chip address and control latches to simplify design in microprocessor based applications. The break-before-make switching action protects against momentary crosstalk of adjacent input signals.

Features:

  • Halogen-free according to IEC 61249-2-21 Definition
  • Low RDS(on): 55 Ω
  • Low Charge Injection: 1 pC
  • On-Board TTL Compatible Address Latches
  • High Speed - tTRANS: 160 ns
  • Break-Before-Make
  • Low Power Consumption: 0.3 mW
  • Compliant to RoHS Directive 2002/95/EC

Benefits:

  • Improved System Accuracy
  • Microprocessor Bus Compatible
  • Easily Interfaced
  • Reduced Crosstalk
  • High Throughput
  • Improved Reliability

Applications:

  • Data Acquisition Systems
  • Automatic Test Equipment
  • Avionics and Military Systems
  • Communication Systems
  • Microprocessor-Controlled Analog Systems
  • Medical Instrumentation
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$23.90
USD
Quantity
Unit Price
10
$2.39
30
$2.36
75
$2.33
200
$2.30
400+
$2.24
Product Variant Information section