text.skipToContent text.skipToNavigation

Manufacturer Part #

IR3570BMTRPBF

IR3570 Series 3.3 V 2 MHz Dual Output Multi-Phase Buck Controller-QFN-40

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR3570BMTRPBF - Technical Attributes
Attributes Table
Supply Voltage: 3.3V
Frequency-Max: 2MHz
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$11,370.00
USD
Quantity
Unit Price
3,000+
$3.79
Product Variant Information section