text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8117FRZ

ISL8117 Series 60 V 2 MHz Synchronous Step-Down PWM Controller - QFN-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL8117FRZ - Technical Attributes
Attributes Table
Supply Current-Max: 4mA
Supply Voltage: 4.5V to 60V
Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The ISL8117 and ISL8117A are synchronous buck controllers that generate POL voltage rails and bias voltage rails for a wide variety of applications in industrial and general purpose segments. Their wide input and output voltage ranges make them suitable for telecommunication and after-market automotive applications.

The ISL8117A is a derivative from the ISL8117 by replacing its CLKOUT pin with COMP pin to provide flexibility to customers to configure the voltage loop compensation externally. Both the ISL8117 and ISL8117A use the valley current modulation technique to bring hassle-free power supply design with minimal number of components and complete protection from unwanted events.

Features

  • Wide input voltage range: 4.5V to 60V
  • Wide output voltage range: 0.6V to 54V
  • Light-load efficiency enhancement
  • Low ripple diode emulation mode with pulse skipping
  • Programmable soft-start
  • Supports prebiased output with SR soft-start
  • Programmable frequency: 100kHz to 2MHz
  • External sync
  • PGOOD indicator
  • Forced PWM
  • Adaptive shoot-through protection
  • No external current sense resistor

Applications

  • PLC and factory automation
  • Amusement machines
  • Industrial equipments
  • Security surveillance
  • Server and data centers
  • Switcher and routers
  • Telecom and datacom
  • LED panels

 

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1470
Multiple Of:
490
Total
$3,248.70
USD
Quantity
Unit Price
490
$2.24
980
$2.22
1,470
$2.21
1,960+
$2.19
Product Variant Information section