Manufacturer Part #
INN2904K-TL
AC/DC Converters Offline CV/CC Switch 725V 900V FET w/ SR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:eSOP-R16B Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations INN2904K-TL - Product Specification
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
Power Integrations INN2904K-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 900V |
| Topology: | Flyback |
| Duty Cycle-Max: | 60% |
| Switching Frequency-Max: | 107kHz |
| Rated Power: | 29W |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | eSOP-R16B |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$1.24
2,000
$1.23
3,000+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
eSOP-R16B
Mounting Method:
Surface Mount