Manufacturer Part #
LNK415EG
LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 1.24A eSIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tube Package Style:eSIP-7C Mounting Method:Through Hole | ||||||||||
| Date Code: | 2142 | ||||||||||
Product Specification Section
Power Integrations LNK415EG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LNK415EG - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Breakdown Voltage-Max: | 725V |
| Topology: | Flyback |
| Supply Voltage: | 85V to 308V |
| Supply Current: | 1.24A |
| Switching Frequency-Max: | 66kHz |
| Rated Power: | 18W |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | eSIP-7C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
384
Germany:
384
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
48
$1.22
192
$1.20
720
$1.19
1,920
$1.17
4,800+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
eSIP-7C
Mounting Method:
Through Hole