text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK417EG

LED Lighting Drivers LED DRIVER 25 W (85-308 VAC)

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK417EG - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 725V
Topology: Flyback
Supply Voltage: 85V to 308V
Supply Current: 1.24A
Switching Frequency-Max: 66kHz
Rated Power: 18W
Operating Temp Range: -40°C to +150°C
Package Style:  eSIP-7C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
960
Multiple Of:
960
Total
$1,296.00
USD
Quantity
Unit Price
960
$1.35
1,920
$1.34
2,880
$1.33
4,800+
$1.32
Product Variant Information section