Manufacturer Part #
NPM1304-CAAA-R
NPM1304 Series 100 mA Linear Battery Charger Power Management IC - WLCSP-35
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7000 per Reel Package Style:WLCSP-35 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NPM1304-CAAA-R - Technical Attributes
Attributes Table
| Type: | Battery Management |
| Supply Voltage: | 4V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | WLCSP-35 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
7,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Package Style:
WLCSP-35
Mounting Method:
Surface Mount