Manufacturer Part #
PCA9420AUKZ
PCA9420 Series 5.5 V Buck/LDO/Battery Charger Power Management IC - WLCSP-25
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:WLCSP-25 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCA9420AUKZ - Technical Attributes
Attributes Table
| Type: | Power Management Specialized - PMIC |
| Supply Voltage: | 3.3V to 5.5V |
| Supply Current: | 4.5µA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | WLCSP-25 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WLCSP-25
Mounting Method:
Surface Mount