Manufacturer Part #
AP2142ASG-13
AP2142A Series 5.5 V 0.5 A Dual Channel Current-Limited Power Switch - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP2142ASG-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2142ASG-13 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 2.7V to 5.5V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 110mΩ |
| Type: | Current Limit Switch |
| Operating Temp Range: | -40°C to +85°C |
| Turn-off Delay Time: | 0.1ms |
| Turn-on Delay Time: | 0.2ms |
| Current - Limit: | 0.7A |
| Rise Time: | 0.6ms |
| Fall Time: | 50µs |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.22
7,500+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount