text.skipToContent text.skipToNavigation

Manufacturer Part #

AP22802BW5-7

P22802 Series Single Channel 5.5 V On/OFF 1:1 USB Load Switch - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP22802BW5-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 50mΩ
Rated Current-Max: 2A
Type: Load Switch
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.00
USD
Quantity
Unit Price
3,000
$0.067
9,000
$0.0653
12,000
$0.0649
30,000
$0.0635
45,000+
$0.0622
Product Variant Information section