text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2311MPG-13

AP2311 Series Single Channel 2.5 A High Side Current Limit Power Switch-MSOP-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2311MPG-13 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 90mΩ
Rated Current-Max: 2.5A
Type: Current Limit Switch
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.50
USD
Quantity
Unit Price
2,500
$0.125
5,000
$0.123
12,500
$0.122
25,000+
$0.119
Product Variant Information section