text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2511MP-13

AP2511 Series 5.5 V 2.5 A Single Channel Current-Limited Power Switch - MSOP-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2511MP-13 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 78mΩ
Rated Current-Max: 2.5A
Type: Current Limit Switch
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.50
USD
Quantity
Unit Price
2,500
$0.109
5,000
$0.108
10,000
$0.107
12,500
$0.106
37,500+
$0.104
Product Variant Information section