text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2552FDC-7

AP2552 Series 5.5V 2.1 A Precision Adj. Current-Limited Power Switch-U-DFN2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2552FDC-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 105mΩ
Rated Current-Max: 2.1A
Type: Current Limit Switch
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$336.00
USD
Quantity
Unit Price
3,000
$0.112
9,000
$0.111
15,000
$0.11
30,000
$0.108
60,000+
$0.107
Product Variant Information section