text.skipToContent text.skipToNavigation

Manufacturer Part #

BD82023FVJ-E2

BD82023 Series 5.5 V 115 mOhm SMT Current Limit High Side Switch Ic - MSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD82023FVJ-E2 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.8V to 5.5V
No of Elements: Single
On-state Resistance-Max: 115mΩ
Rated Current-Max: 2.6A
Type: Current Limit Switch
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,237.50
USD
Quantity
Unit Price
2,500
$0.495
5,000
$0.49
7,500+
$0.485
Product Variant Information section