Manufacturer Part #
FPF1320UCX
FPF1320 Series 5.5 V 1.5 A Dual Input Single Output Load Switch - WLCSP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:WLCSP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FPF1320UCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FPF1320UCX - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 1.5V to 5.5V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 60mΩ |
| Rated Current-Max: | 1.5A |
| Type: | Load Switch |
| Operating Temp Range: | -40°C to +85°C |
| Turn-off Delay Time: | 15µs |
| Turn-on Delay Time: | 120µs |
| Rise Time: | 130µs |
| Fall Time: | 320µs |
| Package Style: | WLCSP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.56
6,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WLCSP-6
Mounting Method:
Surface Mount