text.skipToContent text.skipToNavigation

Manufacturer Part #

L9651

POWERSO 20 .43 SLUG DOWN

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L9651 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Elements: Quad
On-state Resistance-Max: 500mΩ
Rated Current-Max: 2.5A
Type: Power Switch
Package Style:  POWERSO-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
310
Multiple Of:
310
Total
$1,081.90
USD
Quantity
Unit Price
310
$3.49
620
$3.46
930
$3.44
1,240+
$3.42
Product Variant Information section