text.skipToContent text.skipToNavigation

Référence fabricant

MIC94061YC6-TR

MIC94061 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - SC-70-6

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC94061YC6-TR - Caractéristiques techniques
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 2A
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC94061YC6 TR is a part of MIC94060 series high-side load switches designed for operation between 1.7 V to 5.5 V. The devices contain a low on-resistance P-channel MOSFET that supports over 2 A of continuous current

The MIC94061and MIC94063 features an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state.

Features:

  • 1.7 V to 5.5 V input voltage range
  • 2 A continuous operating current
  • 77 mΩ (typ) RON
  • Built-in level shift for control logic; can be operated by 1.5 V logic.
  • Low 2 μA quiescent current
  • Soft-Start: MIC94062-63
  • Micro-power shutdown <1 μA
  • Load discharge circuit: MIC94061, MIC94063
  • Space saving 1.2x1.6 mm Thin MLF® package

Aplications:

  • Load switch in portable applications:
  • Cellular phones
  • PDAs
  • MP3 players
  • Digital Cameras
  • Portable instrumentation
  • Battery switch-over circuits
  • Level translator
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
2 085,00 $
USD
Quantité
Prix unitaire
3 000+
$0.695
Product Variant Information section