text.skipToContent text.skipToNavigation

Référence fabricant

MIC94095YC6-TR

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC94095YC6-TR - Caractéristiques techniques
Attributes Table
Configuration: High Side
Input Voltage: 1.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 225mΩ
Rated Current-Max: 1.2A
Type: Load Switch
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC94095YC6 TR is a 5.5 V 1.2 A 225 mO Surface Mount High Side Load Switch and it is available in a SC-70-6 package .

The MIC94090/1/2/3/4/5 is a family of high-side load switches designed for operation from 1.7 V to 5.5 V input voltage. The load switch pass element is an internal 130 m? R DS(ON) P-channel MOSFET which enables the device to support up to 1.2 A continuous current. Additionally, the load switch supports 1.5 V logic level control and shutdown features.

Product Features :

  • 1.7 V to 5.5 V input voltage range
  • 1.2 A continuous operating current
  • 130 m? R DS(ON)
  • Internal level shift for CMOS/TTL control logic
  • Ultra low quiescent current
  • Micro-power shutdown current
  • Rapid turn-on: MIC94090/1
  • Soft-Start: MIC94092/3 (790µs), MIC94094/5 (120µs)
  • Load discharge circuit: MIC94091/3/5
  • Space saving and thermally capable 1.2mm x 1.2mm Thin MLF ® package
  • Industry standard SC-70-6 package

View the Complete family of Load Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
33 000
Délai d'usine :
7 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 335,00 $
USD
Quantité
Prix unitaire
3 000
$0.445
6 000+
$0.435
Product Variant Information section