text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP380HSNAJAAT1G

NCP380 Series High Side Adjustable 2.1 A Power Distribution Switch - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP380HSNAJAAT1G - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 2.1A
Type: Power Distribution Switch
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.41
Product Variant Information section