text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32102DB-T1-GE1

Power Switch Bi-Dir 12-Pin WCSP T/R - Tape and Reel

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay SIP32102DB-T1-GE1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.3V to 5.5V
No of Elements: Single
On-state Resistance-Max: 10mΩ
Rated Current-Max: 7A
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 0.12ms
Turn-on Delay Time: 0.8ms
Rise Time: 1ms
Fall Time: 0.1ms
Package Style:  WLCSP-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,745.00
USD
Quantity
Unit Price
3,000
$0.915
6,000+
$0.895
Product Variant Information section