text.skipToContent text.skipToNavigation

Manufacturer Part #

VNQ5E160KTR-E

VNQ5E160K-E Series 28 V 160 mOhm Quad Channel High Side Driver - PowerSSO-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VNQ5E160KTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 28V
No of Elements: Quad
On-state Resistance-Max: 160mΩ
Rated Current-Max: 10A
Package Style:  POWERSSO-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,950.00
USD
Quantity
Unit Price
1,000+
$1.95
Product Variant Information section