text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC33153YHJ-TR

MIC3315 Series 4.5 V 4 MHz 1.2 A SMT Internal Inductor Buck Regulator - MLF-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Microchip MIC33153YHJ-TR - Technical Attributes
Attributes Table
Input Voltage: 2.7V to 5.5V
Output Voltage: 1.2V
Output Current: 1.2A
Dimensions: 3 x 3.5 x 1.1 mm
Package Style:  MLF-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,100.00
USD
Quantity
Unit Price
5,000+
$1.62
Product Variant Information section