text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9001AIRBZ-T

ISL9001A Series 3.3 V 300 mA Positive Fixed High Current LDO - DFN-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL9001AIRBZ-T - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6.5V
Output Voltage Range: 3.3V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 0.325V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 32µA
No. of Outputs: 1
Load Regulation (%): 0.1%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$4,740.00
USD
Quantity
Unit Price
6,000+
$0.79
Product Variant Information section