Manufacturer Part #
MCP1702T-3002E/CB
LOW IQ 250MA LDO, VIN 13.2V MAX, VOUT=3.0V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MCP1702T-3002E/CB - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP1702, MCP1703 and MCP1703A device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the MCP1702 250 mA Low Quiescent Current LDO Regulator of devices. Notification Status: FinalDescription of Change:? Added automotive qualification to the Features section and examples to the PRODUCT IDENTIFICATION SYSTEM page.? Updated Section 7.0 ?Packaging Information? with the latest package drawings.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 March 2023
Part Status:
Microchip MCP1702T-3002E/CB - Technical Attributes
| Input Voltage-Min: | 2.7V |
| Input Voltage-Max: | 13.2V |
| Output Voltage Fixed: | 3V |
| Dropout Voltage-Max: | 1100mV |
| Output Current-Max: | 250mA |
| Rated Power: | 253mW |
| Tolerance (%): | ±0.4% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 5µA |
| No. of Outputs: | Single |
| Output Noise: | 8µV |
| Load Regulation (%): | 2.5% |
| Line Regulation (%): | 0.3% |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount