Manufacturer Part #
MCP1804T-A002I/MB
MCP1804 Series 150 mA 10 V Fixed Output SMT LDO Shutdown Regulator - SOT-89
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP1804T-A002I/MB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP1804T-A002I/MB - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2V |
| Input Voltage-Max: | 28V |
| Output Voltage Fixed: | 10V |
| Dropout Voltage-Max: | 2700mV |
| Output Current-Max: | 150mA |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.39
2,000
$0.385
3,000
$0.38
5,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount