text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5209YM

MIC5209 Series 500 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Microchip MIC5209YM - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Range: 1.8V to 15V
Dropout Voltage-Max: 600mV
Output Current-Max: 500mA
Rated Power: 2W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 0.7%
Current - Limit: 1000mA
Line Regulation (%): 0.1%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MIC5209YM is an efficient linear voltage regulator with very low dropout voltage, typically 10 mV at light loads and less than 500 mV at full load, with better than 1% output voltage accuracy.

Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SO-8 and TO-263-5 versions can further improve battery life with near-zero shutdown current.

Key features include reversed-battery protection, current limiting, over temperature shutdown, ultra-low-noise capability (SO-8 and TO-263-5 versions), and availability in thermally efficient packaging. The MIC5209 is available in adjustable or fixed output voltages.

Features:

  • Meets Intel® Slot 1 and Slot 2 requirements
  • Guaranteed 500 mA output over the full operating
  • temperature range
  • Low 500 mV maximum dropout voltage at full load
  • Extremely tight load and line regulation
  • Thermally-efficient surface-mount package
  • Low temperature coefficient
  • Current and thermal limiting
  • Reversed-battery protection
  • No-load stability
  • 1% output accuracy
  • Ultra-low-noise capability in SO-8 and TO-263-5

Applications:

  • Pentium II Slot 1 and Slot 2 support circuits
  • Laptop, notebook, and palmtop computers
  • Cellular telephones
  • Consumer and personal electronics
  • SMPS post-regulator/dc-to-dc modules
  • High-efficiency linear power supplies
Pricing Section
Global Stock:
1,086
USA:
1,086
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$21.13
USD
Quantity
Unit Price
25
$0.845
75
$0.825
250
$0.805
750
$0.785
2,500+
$0.75
Product Variant Information section