Manufacturer Part #
MP2030DU-LF-Z
MP2030 Series 3 A 0.9 to 3.8 V ADJ Output SMT LDO Regulator - QFN-32EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-32EP Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP2030DU-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2030DU-LF-Z - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.1V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 0.9V/3.8V |
| Dropout Voltage-Max: | 150mV |
| Output Current-Max: | 3A |
| Package Style: | QFN-32EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-32EP
Mounting Method:
Surface Mount