Manufacturer Part #
NCP606MNADJT2G
NCP606 Series 500 mA 1.25 to 5 V ADJ CMOS LDO Regulator w/without Enable- DFN-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
onsemi NCP606MNADJT2G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.5V |
| Input Voltage-Max: | 6V |
| Output Voltage Range: | 1.25V to 5V |
| Output Voltage Fixed: | 1.25V/5V |
| Dropout Voltage-Max: | 470mV |
| Output Current-Max: | 500mA |
| Rated Power: | 1.6W |
| Tolerance (%): | ±1.5% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | Single |
| Output Noise: | 50µV |
| Load Regulation: | 30mV |
| Current - Limit: | 675mA |
| Line Regulation: | 10mV |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
33,000
USA:
33,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.50
6,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount