text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV4275ADS50R4G

NCV4275A Series 450 mA 5 V Fixed Output LDO Voltage Regulator w/ Reset - D2PAK-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
onsemi NCV4275ADS50R4G - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 42V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 450mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 150µA
No. of Outputs: Single
Load Regulation: 30mV
Current - Limit: 700mA
Line Regulation: 15mV
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Features & Applications

The NCV4275ADS50R4G is an integrated low dropout regulator with an output current of 450 mA, available in a D2PAK-5 package.

It also provides a number of features, including overcurrent protection, overtemperature protection and a programmable microprocessor reset.

Features:

  • 5.0 V and 3.3 V, ±2% Output Voltage Options
  • 450 mA Output Current
  • Very Low Current Consumption
  • Active Reset Output
  • Reset Low Down to VQ = 1.0 V
  • 500 mV (max) Dropout Voltage
  • Fault Protection
  • +45 V Peak Transient Voltage
  • −42 V Reverse Voltage
  • Short Circuit Protection
  • Thermal Overload Protection
  • AEC−Q100 Qualified
  • Pin Compatible with NCV4275
  • These are Pb−Free Devices

Applications:

  • Auto Body Electronics
Pricing Section
Global Stock:
3,200
USA:
3,200
17,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$364.00
USD
Quantity
Unit Price
800
$0.455
1,600
$0.45
2,400
$0.445
4,000
$0.44
8,000+
$0.435
Product Variant Information section