ST716C33R in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST716C33R

ST716C33R linear regulator, SOT323-5L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST716C33R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 24V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1V
Output Current-Max: 25mA
Tolerance (%): ±5%
Operating Temp Range: -40°C to +170°C
Regulator Topology: Fixed
Quiescent Current: 3.75µA
No. of Outputs: Single
Output Noise: 210µV
Load Regulation (%): 0.002%
Current - Limit: 0.35A
Line Regulation (%): 0.001%
Package Style:  SOT-323-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,295.00
USD
Quantity
Unit Price
3,000+
$0.765