Manufacturer Part #
TLE7469GV53AUMA1
45 V 215mA Positive Fixed 2 Output Linear Voltage Regulator IC - PG-DSO-12-11
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:PG-DSO-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE7469GV53AUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE7469GV53AUMA1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 45V |
| Output Voltage Fixed: | 3.3V/5V |
| Dropout Voltage-Max: | 0.6V |
| Output Current-Max: | 215mA |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 55µA |
| No. of Outputs: | 2 |
| Load Regulation: | 60mV |
| Line Regulation: | 50mV |
| Package Style: | PG-DSO-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Semaines
Quantity
Unit Price
1,000+
$2.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
PG-DSO-12
Mounting Method:
Surface Mount