Manufacturer Part #
TS432ILT
TS432 Series 1.24 V ± 1% SMT Adjustable Shunt Voltage Reference - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
STMicroelectronics TS432ILT - Product Specification
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
STMicroelectronics TS432ILT - Technical Attributes
Attributes Table
| Shunt Type: | Shunt |
| Output Type: | Adjustable |
| Accuracy: | ±1% |
| Reference Voltage: | 1.24V |
| Output Voltage: | 1.24V to 10V |
| Output Impedance: | 0.25Ω |
| Cathode Current: | 0.06mA to 12mA |
| Power Dissipation: | 0.34W |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.335
6,000
$0.33
9,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount