Manufacturer Part #
A5970AD
A5970AD Series 36 V 1 A Surface Mount Step Down-Switching Regulator - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1603 | ||||||||||
Product Specification Section
STMicroelectronics A5970AD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics A5970AD - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4V to 36V |
| Output Current-Max: | 1A |
| Output Voltage Range: | 1.235V to 36V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 570kHz |
| Operating Temp Range: | -40°C to +150°C |
| Duty Cycle-Max: | 100% |
| Efficiency: | 90% |
| No. of Outputs: | 1 |
| Quiescent Current: | 2.7mA |
| Storage Temperature Range: | -55°C to +150°C |
| Load Regulation: | 8mV |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.16
25
$2.11
75
$2.08
200
$2.06
500+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount