text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2322GQH-P

MP2322 Series 1 A 3-22 V 1.25 MHz Synchronous Step-Down Converter - QFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2322GQH-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 22V
Output Current-Max: 1A
Output Voltage Range: 12V to 600mV
Switching Frequency-Max: 1.25MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 5µA
Storage Temperature Range: -65°C to +150°C
Power Consumption: 1.14W
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$447.50
USD
Quantity
Unit Price
500
$0.895
1,000
$0.88
1,500
$0.87
2,000
$0.865
2,500+
$0.85
Product Variant Information section